The WSN69271K400JEK is a 1.4kR 5% chip resistor available in a 6927 package. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations.
Vishay WSN69271K400JEK technical specifications.
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.4kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN69271K400JEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.