Vishay WSR200000ZTA9 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 11.56 |
| Package Width | 6.98 |
| Package Height | 2.41 |
| Resistance | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay WSR200000ZTA9 to view detailed technical specifications.
No datasheet is available for this part.