Vishay WSR21R000FEK technical specifications.
| Body Material | Chrome |
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Height | 2.41mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR21R000FEK to view detailed technical specifications.
No datasheet is available for this part.