2W SMD/SMT metal strip chip resistor with 8mΩ resistance and 1% tolerance. Features a 4527 case code, tin/silver contact plating, and operates from -65°C to 275°C. Moisture resistant and Automotive AEC-Q200 qualified, this lead-free component is RoHS compliant.
Vishay WSR28L000FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.455inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 8mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR |
| Size Code | 4527 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR28L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.