Vishay WSR2R0125FEK technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12.5mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR2R0125FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.