The WSR2R1100FEA is a 110mR 1% chip resistor available in the 4527 package. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and features tin, silver contact plating. It is packaged in tape and reel and is not radiation hardened.
Vishay WSR2R1100FEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR2R1100FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.