Vishay WSR2R1150FEA technical specifications.
| Lead Free | Lead Free |
| Resistance | 115mR |
| RoHS Compliant | Yes |
| Size Code | 4527 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR2R1150FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.