Vishay WSR2R2498DEB technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 249.8mR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSR2R2498DEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.