
Surface mount metal strip current sense resistor, 2W power dissipation, 0.5 ohm resistance with 1% tolerance. Features 75 ppm temperature coefficient, operating range of -65°C to 275°C, and 1V voltage rating. Constructed with tin/silver contact plating, this rectangular chip resistor is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Packaged in tape and reel, it measures 11.56mm L x 6.98mm W x 2.41mm H.
Vishay WSR2R5000FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSR |
| Size Code | 4527 |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1V |
| Weight | 1.8E-05oz |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR2R5000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
