Vishay WSR2R8000FEA technical specifications.
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Termination | J-Lead |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR2R8000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.