Vishay WSR35L000FEK technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR35L000FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.