
Automotive-grade, 3W metal strip chip resistor with 0.02 Ohm resistance and 1% tolerance. Features J-lead termination, 4527 SMD package, and sulfur-resistant construction. Designed for surface mounting with a maximum operating temperature of 275°C, suitable for current sensing applications.
Vishay WSR3R0200FTA technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Case Size | 4527 |
| Package Type | SMD |
| Package/Case | 4527 |
| Product Length (mm) | 11.56 |
| Product Depth (mm) | 6.98 |
| Product Height (mm) | 2.41 |
| Product Weight (g) | 0.44 |
| Length Tolerance (mm) | ±0.81 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Number of Terminals | 2 |
| Resistance Value | 20mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Case Style | Molded |
| Max Operating Temperature | 275°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSR3R0200FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.