Vishay WSR3R0400DBA technical specifications.
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 6.98mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 40mR |
| RoHS Compliant | No |
| Termination | J-Lead |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSR3R0400DBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.