
3W, 1% tolerance metal strip chip resistor with 40mΩ resistance. Features a 4527 case code, operating temperature range of -65°C to 275°C, and 340mV DC rated voltage. This SMD/SMT component offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. Tin/silver contact plating and lead-free construction ensure reliability.
Vishay WSR3R0400FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 40mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 340mV |
| DC Rated Voltage | 340mV |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR3R0400FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
