
High-power 3W metal strip chip resistor with 90mΩ resistance and 1% tolerance, housed in a 4527 SMD/SMT package. Features include moisture resistance, automotive AEC-Q200 qualification, and a wide operating temperature range of -65°C to 275°C. Contact plating is Tin/Silver, with a lead-free and RoHS compliant construction.
Vishay WSR3R0900FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 90mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR3R0900FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.