High-power SMD chip resistor with 2 mΩ resistance and 1% tolerance. Features a 4527 case code, 5W power dissipation, and operates across a wide temperature range from -65°C to 275°C. Designed with anti-sulfur and moisture-resistant properties, this metal strip resistor is automotive AEC-Q200 qualified and RoHS compliant.
Vishay WSR52L000FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.41mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | WSR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR52L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.