
5W, 1% tolerance metal strip chip resistor with 20mΩ resistance. Features automotive AEC-Q200 qualification and moisture resistance, operating from -65°C to 275°C. Housed in a 4527 SMD/SMT package with tin, silver contact plating. Lead-free and RoHS compliant.
Vishay WSR5R0200FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSR |
| Size Code | 4527 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 310mV |
| Voltage Rating (AC) | 310mV |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR5R0200FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.