Vishay WSR5R0220DEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.41mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | WSR HIGH POWER |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR5R0220DEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
