Vishay WSZ672011000JBM technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 17 |
| Product Depth (mm) | 4.8 |
| Product Height (mm) | 5 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 100Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Case Style | Cement |
| Max Operating Temperature | 250°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSZ672011000JBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.