Vishay WSZ672012209JBM000 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSZ672012209JBM000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.