Vishay WVL9EB270K technical specifications.
| Package/Case | Radial |
| DC Current | 243mA |
| DC Resistance (DCR) | 1.18R |
| Height | 10.92mm |
| Inductance | 27uH |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Radial |
| Max DC Current | 243mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.18R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | WVL |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WVL9EB270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.