Vishay WVL9FJ181K technical specifications.
| Package/Case | Radial |
| DC Current | 288mA |
| DC Resistance (DCR) | 2.88R |
| Height | 10.92mm |
| Inductance | 180uH |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Radial |
| Max DC Current | 288mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Resistance | 2.88R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Series | WVL |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WVL9FJ181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.