Vishay WVL9FJ182K technical specifications.
| Package/Case | Radial |
| Inductance | 1.8mH |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Bag |
| Series | WVL |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WVL9FJ182K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.