Vishay WVL9FJ391K technical specifications.
| Package/Case | Radial |
| Inductance | 390uH |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | WVL |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WVL9FJ391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.