Vishay WVL9FJ470K technical specifications.
| Package/Case | Radial |
| Height | 10.92mm |
| Inductance | 47uH |
| Lead/Base Style | Radial |
| Max DC Current | 203mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | WVL |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WVL9FJ470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.