Vishay WVL9FJR68J technical specifications.
| Package/Case | Radial |
| DC Current | 1.1A |
| DC Resistance (DCR) | 55mR |
| Height | 10.92mm |
| Inductance | 680nH |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Resistance | 0.055R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | WVL |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WVL9FJR68J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.