
Vishay WVL9FJR82J technical specifications.
| Package/Case | Radial |
| Diameter | 7.62mm |
| Height | 10.92mm |
| Inductance | 820nH |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Radial |
| Length | 10.16mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Package Quantity | 40 |
| Packaging | Bag |
| Q Factor | 68 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 144MHz |
| Series | WVL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WVL9FJR82J to view detailed technical specifications.
No datasheet is available for this part.