Vishay WX135242WP30236BJ1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 242 |
| Capacitance | 0.003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 20000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay WX135242WP30236BJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.