Vishay WYO103MCMCF0K technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | WYO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WYO103MCMCF0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.