Vishay WYO252MCMYALKR technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WYO |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WYO252MCMYALKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.