Vishay WYO502MCMCRAK technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | WYO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WYO502MCMCRAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.