Vishay XNCD0001500AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.397 |
| Length | 1.397 |
| Manufacturer Series | NC |
| Capacitance | 0.00015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 140 |
| Series | NC(OLD) |
| Height | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.55 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay XNCD0001500AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.