Vishay XO27ERECNA4M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Manufacturer Series | XOSM-572 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay XO27ERECNA4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.