Vishay XO37DREHNA10M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Manufacturer Series | XOSM-573 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay XO37DREHNA10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.