Vishay XT49S-20 4M technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11(Max) |
| Package Width (mm) | 4.65(Max) |
| Package Height (mm) | 3.5(Max) |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 4.88 |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 4MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 150Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay XT49S-20 4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.