Vishay XTL805U270P0L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 32.258 |
| Polarity | POLARIZED |
| Capacitance | 8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 270 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay XTL805U270P0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.