Vishay XTV306T360P0L/STN technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 30 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 360 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay XTV306T360P0L/STN to view detailed technical specifications.
No datasheet is available for this part.