Vishay Y0006V0026VB0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Number of Terminals | 3 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 7.49 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.13 |
| Resistance Value | 3K/19.2KOhm |
| Tolerance | 0.005% |
| Technology | Metal Foil |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Max Voltage Rating | 200V |
| Circuit Designator | VOLT/D |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 658E7 |
| EU RoHS | No |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y0006V0026VB0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.