This 2-element radial voltage divider is a metal foil resistor network with a voltage rating of 200V and a resistance of 20kR. It is available in a radial package with a lead pitch of 2.54mm and is mountable through a hole. The operating temperature range is from -55°C to 125°C. The resistors are not RoHS compliant and have a power per element rating of 100mW.
Vishay Y0006V0100TT0L technical specifications.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Height | 19.05mm |
| Lead Pitch | 2.54mm |
| Length | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | 300144 |
| Technology | METAL FOIL |
| Termination | Axial |
| Tolerance | 0.01% |
| Voltage Rating | 200V |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y0006V0100TT0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.