General purpose fixed resistor featuring metal foil technology. Offers 100 kΩ resistance with a tight 0.01% tolerance. Rated for 0.3W power and 300V maximum operation. This through-hole mount component boasts a low temperature coefficient of 2 ppm/°C and operates across a -55°C to 175°C temperature range. Radial leaded package dimensions are 7.62mm (length) x 2.67mm (width) x 8.28mm (height).
Vishay Y0007100K000T9L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.01 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y0007100K000T9L to view detailed technical specifications.
No datasheet is available for this part.