Radial leaded, through-hole mount fixed resistor with 120 ohm resistance and 0.01% tolerance. Features metal foil technology, 0.3W power rating, and a maximum operating voltage of 300V. Operates across a temperature range of -55°C to 175°C with a low temperature coefficient of 2ppm/°C. Package dimensions are 7.62mm length, 2.67mm width, and 8.28mm height. RoHS compliant.
Vishay Y0007120R000T9L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.01 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y0007120R000T9L to view detailed technical specifications.
No datasheet is available for this part.