Vishay Y0025100K000S0L technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.53mm |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | H |
| Tolerance | 0.001% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y0025100K000S0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.