Vishay Y0029100R000T1L technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 19.05 |
| Tolerance | 0.01 |
| Series | VTA53 |
| Resistance | 100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y0029100R000T1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.