The Accutrim 1202P series metal foil variable resistor features a metal case and is available in bulk packaging. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 500mW and is mounted through a chassis mount. It has 25 turns and is RoHS compliant.
Vishay Y005110K0000K0L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202P |
| Technology | METAL FOIL |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y005110K0000K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.