The Accutrim 1202P series variable resistor features a metal foil construction with a maximum power dissipation of 500mW. Operating temperatures range from -55°C to 150°C. The resistor is mounted through a chassis mount with PC pins and is packaged in bulk. It is RoHS compliant and has a tolerance of 5%. The resistor has 25 turns and a resistance of 200 ohms.
Vishay Y0051200R000J0L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202P |
| Technology | METAL FOIL |
| Termination | PC Pins |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0051200R000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.