Vishay Y0059200R000J0L technical specifications.
| Package/Case | Metal |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1285G |
| Technology | METAL FOIL |
| Termination | PC Pins |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0059200R000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.