Vishay Y00606K65000T0L technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9.04 |
| Tolerance | 0.01 |
| Manufacturer Series | VTA56 |
| Series | VTA56 |
| Resistance | 6650 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay Y00606K65000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.