
Radial-leaded, through-hole mount fixed resistor featuring metal foil technology. This component offers a 100-ohm resistance with a precise 0.01% tolerance and a low temperature coefficient of 1ppm/°C. Rated for 300V DC, it has a maximum power dissipation of 300mW and is moisture resistant. The package dimensions are 0.3 inches in length, 0.105 inches in width, and 0.336 inches in height.
Vishay Y0062100R000T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0062100R000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.