Vishay Y006250K0000T9L technical specifications.
| Package/Case | Radial |
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| Series | S102K |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y006250K0000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.