Vishay Y00625K40000T0L technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 2.67mm |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5.4kR |
| RoHS Compliant | No |
| Series | S |
| Termination | Radial |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y00625K40000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.